Part Details for CDBQR43-HF by Comchip Technology Corporation Ltd
Overview of CDBQR43-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBQR43-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBQR43-HF-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0402 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0374 / $0.0520 | Buy Now |
DISTI #
750-CDBQR43-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 200mA 30V RoHS: Compliant | 4393 |
|
$0.0390 / $0.3900 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 30V V(RRM), SILICON | 13472 |
|
$0.1470 / $0.9800 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,30VV(RRM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0410 / $0.1000 | Buy Now |
Part Details for CDBQR43-HF
CDBQR43-HF CAD Models
CDBQR43-HF Part Data Attributes
|
CDBQR43-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBQR43-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.125 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBQR43-HF
This table gives cross-reference parts and alternative options found for CDBQR43-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBQR43-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDBQC43-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | CDBQR43-HF vs CDBQC43-HF |
BAT43W-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | CDBQR43-HF vs BAT43W-G3-08 |
BAT43W-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | CDBQR43-HF vs BAT43W-G3-18 |
BAT43W-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | CDBQR43-HF vs BAT43W-T1 |
CDBUR43-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBQR43-HF vs CDBUR43-HF |
CDBUR42-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBQR43-HF vs CDBUR42-HF |
PMEG3002AESF,315 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.28A, 30V V(RRM), Silicon | CDBQR43-HF vs PMEG3002AESF,315 |
CDBFR42-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBQR43-HF vs CDBFR42-HF |
BAT42WS | SPC Multicomp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | CDBQR43-HF vs BAT42WS |
CDBQC42-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | CDBQR43-HF vs CDBQC42-HF |