-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 40V 200MA 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1533-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 0402C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26479 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
750-CDBQC0240L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V LOW VF Halogen Free RoHS: Compliant | 6263 |
|
$0.0400 / $0.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 10000 |
|
$0.0608 / $0.4500 | Buy Now |
|
Quest Components | 8000 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 15000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 40V 200MA 0402C SOD923 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0438 / $0.1087 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBQC0240L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBQC0240L-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 40V 200MA 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CDBQC0240L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBQC0240L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR0240S5 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | CDBQC0240L-HF vs SBR0240S5 |
RB520S-40-T | Rectifier Diode, | Rectron Semiconductor | CDBQC0240L-HF vs RB520S-40-T |
RB521S-40-TP | Rectifier Diode, | Micro Commercial Components | CDBQC0240L-HF vs RB521S-40-TP |
BAS40W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | CDBQC0240L-HF vs BAS40W-H |
BAS40WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDBQC0240L-HF vs BAS40WS-H |
RB520VM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | CDBQC0240L-HF vs RB520VM-40 |
RB520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | CDBQC0240L-HF vs RB520S-40 |
NSR0240MXT5G | 40V SCHOTTKY DIODE X2DFN2 40V 200mA SOD882 Schottky, 8000-REEL | onsemi | CDBQC0240L-HF vs NSR0240MXT5G |
TSS40URZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | CDBQC0240L-HF vs TSS40URZG |
RB520AS-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, VML2, 2 PIN | ROHM Semiconductor | CDBQC0240L-HF vs RB520AS-40 |