Part Details for CDBMTS120-HF by Comchip Technology Corporation Ltd
Overview of CDBMTS120-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CDBMTS120-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A,20VV(RRM),Silicon RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for CDBMTS120-HF
CDBMTS120-HF CAD Models
CDBMTS120-HF Part Data Attributes
|
CDBMTS120-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMTS120-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMTS120-HF
This table gives cross-reference parts and alternative options found for CDBMTS120-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMTS120-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK12B | Rectifier Diode, | MERITEK Electronics Corporation | CDBMTS120-HF vs SK12B |
CMSH1-20MLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBMTS120-HF vs CMSH1-20MLTIN/LEAD |
PS12 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | CDBMTS120-HF vs PS12 |
CMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBMTS120-HF vs CMSH1-20PBFREE |
LS12 | Rectifier Diode, | Surge Components Inc | CDBMTS120-HF vs LS12 |
SH12 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBMTS120-HF vs SH12 |
SS12LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMTS120-HF vs SS12LH |
SB12AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBMTS120-HF vs SB12AFC_R1_00001 |
SM5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | Daco Semiconductor Co Ltd | CDBMTS120-HF vs SM5817 |
CMMSH1-20PBFREE | Rectifier Diode, | Central Semiconductor Corp | CDBMTS120-HF vs CMMSH1-20PBFREE |