Part Details for CDBMT220L-HF by Comchip Technology Corporation Ltd
Overview of CDBMT220L-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBMT220L-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBMT220L-HF-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SOD123H Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1487 / $0.1727 | Buy Now |
DISTI #
750-CDBMT220L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=20V, IO=2A RoHS: Compliant | 0 |
|
$0.1480 / $0.5100 | Order Now |
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,2A,20VV(RRM), Silicon RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1634 / $0.4057 | Buy Now |
Part Details for CDBMT220L-HF
CDBMT220L-HF CAD Models
CDBMT220L-HF Part Data Attributes:
|
CDBMT220L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMT220L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMT220L-HF
This table gives cross-reference parts and alternative options found for CDBMT220L-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMT220L-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS22 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDBMT220L-HF vs DSS22 |
S22F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDBMT220L-HF vs S22F6 |
SMD22LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Micro Commercial Components | CDBMT220L-HF vs SMD22LHE-TP |
SS22SHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | CDBMT220L-HF vs SS22SHE3_B/I |
S22F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDBMT220L-HF vs S22F3 |
SL22PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Micro Commercial Components | CDBMT220L-HF vs SL22PL-TP |
CDBMS220-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMT220L-HF vs CDBMS220-HF |
TSCD22WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | CDBMT220L-HF vs TSCD22WH-XX-RG70 |
S22F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CDBMT220L-HF vs S22F2 |
SMD22HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Micro Commercial Components | CDBMT220L-HF vs SMD22HE-TP |