Part Details for CDBMT2200-HF by Comchip Technology Corporation Ltd
Overview of CDBMT2200-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBMT2200-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CDBMT2200-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 150V 2A SOD123H Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 / $0.1709 | Buy Now |
DISTI #
750-CDBMT2200-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 2A 200V RoHS: Compliant | 0 |
|
$0.1450 / $0.5100 | Order Now |
|
NAC | DIODE SCHOTTKY 150V 2A SOD123H RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1580 / $0.3900 | Buy Now |
Part Details for CDBMT2200-HF
CDBMT2200-HF CAD Models
CDBMT2200-HF Part Data Attributes
|
CDBMT2200-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMT2200-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CDBMT2200-HF
This table gives cross-reference parts and alternative options found for CDBMT2200-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMT2200-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR2U-02TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CDBMT2200-HF vs CMR2U-02TR13TIN/LEAD |
CDBM2200-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMT2200-HF vs CDBM2200-HF |
ES2DALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CDBMT2200-HF vs ES2DALH |
ES2DFSHM2G | Rectifier Diode, | Taiwan Semiconductor | CDBMT2200-HF vs ES2DFSHM2G |
B2200W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Viking Tech Corp | CDBMT2200-HF vs B2200W-F |
FM203L-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | CDBMT2200-HF vs FM203L-T |
S2D-TM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | CDBMT2200-HF vs S2D-TM4G |
SS220LWHRVG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | CDBMT2200-HF vs SS220LWHRVG |
ES2DAF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CDBMT2200-HF vs ES2DAF-TR3G |
ERT2DAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | CDBMT2200-HF vs ERT2DAFC_R1_00001 |