Part Details for CDBMT1100-HF by Comchip Technology Corporation Ltd
Overview of CDBMT1100-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBMT1100-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1441-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123H Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63256 In Stock |
|
$0.0975 / $0.4400 | Buy Now |
DISTI #
750-CDBMT1100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1A 100V RoHS: Compliant | 26102 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
V72:2272_14718609
|
Arrow Electronics | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2 |
|
$0.1047 | Buy Now |
DISTI #
27462320
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123H T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.3779 / $0.4444 | Buy Now |
|
Karl Kruse GmbH & Co KG | 30000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 1A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.1070 / $0.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18000 |
|
RFQ |
Part Details for CDBMT1100-HF
CDBMT1100-HF CAD Models
CDBMT1100-HF Part Data Attributes
|
CDBMT1100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBMT1100-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBMT1100-HF
This table gives cross-reference parts and alternative options found for CDBMT1100-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBMT1100-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDBMT1100-HF vs FM1100-MH-H |
USL1B-AQ | Rectifier Diode, | Diotec Semiconductor AG | CDBMT1100-HF vs USL1B-AQ |
SS110-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBMT1100-HF vs SS110-HF |
ERL1B | Rectifier Diode, | Diotec Semiconductor AG | CDBMT1100-HF vs ERL1B |
G1BSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBMT1100-HF vs G1BSF5 |
G1BSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBMT1100-HF vs G1BSF4 |
SFA12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | CDBMT1100-HF vs SFA12 |
EGFM102-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CDBMT1100-HF vs EGFM102-M |
EGFM102-M-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CDBMT1100-HF vs EGFM102-M-H |
ES1BW-T | Rectifier Diode, | Rectron Semiconductor | CDBMT1100-HF vs ES1BW-T |