Part Details for CDBLA455KCAY09-B0 by Murata Manufacturing Co Ltd
Overview of CDBLA455KCAY09-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CDBLA455KCAY09-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for CDBLA455KCAY09-B0
CDBLA455KCAY09-B0 CAD Models
CDBLA455KCAY09-B0 Part Data Attributes
|
CDBLA455KCAY09-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBLA455KCAY09-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AREA EXPANSION MODE; LEAD TYPE; QUADRATURE DETECTION; BULK | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 9 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |