Part Details for CDBKB450KCAY24-R0 by Murata Manufacturing Co Ltd
Overview of CDBKB450KCAY24-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBKB450KCAY24-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Ferrite Beads Chip 1KOhm 25% 100MHz 0.05A 1.8Ohm DCR 0603 T/R | 8400 |
|
RFQ |