Part Details for CDBJFSC10650-G by Comchip Technology Corporation Ltd
Overview of CDBJFSC10650-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBJFSC10650-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1934-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220F Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$4.7620 / $7.0500 | Buy Now |
DISTI #
30675409
|
Verical | Rectifier Diode Schottky SiC 650V 17.8A 2-Pin(2+Tab) TO-220F Tube Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$5.1811 | Buy Now |
|
NAC | DIODE, SILICON CARBIDE POWER SCHOTTKY10A650VTO-220FROHS RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 50 |
|
$3.0700 / $3.2900 | Buy Now |
Part Details for CDBJFSC10650-G
CDBJFSC10650-G CAD Models
CDBJFSC10650-G Part Data Attributes
|
CDBJFSC10650-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBJFSC10650-G
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | TO-220F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | PD-CASE, TUBE : 50 | |
Application | POWER | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 39.4 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |