-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 4 Element, 2A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDBHM2100L-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1432-1-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 2A MBS-2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23224 In Stock |
|
$0.2875 / $1.2900 | Buy Now |
DISTI #
750-CDBHM2100L-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Brdge Rect 2A 100V Low Vf RoHS: Compliant | 2623 |
|
$0.3070 / $1.1300 | Buy Now |
DISTI #
70426671
|
RS | CDBHM2100L-HF, Schottky Diode Bridge Recifier, 100V, 4-Pin MBS-2 | Comchip Technology CDBHM2100L-HF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Karl Kruse GmbH & Co KG | 42000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 4 Element, 2A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.3130 / $0.7700 | Buy Now |
|
PUI | Lead time: 12 Weeks, 0 Days | 78000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBHM2100L-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBHM2100L-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 4 Element, 2A, 100V V(RRM),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | FREE WHEELING DIODE | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |