Part Details for CDBF0240 by Comchip Technology Corporation Ltd
Overview of CDBF0240 by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBF0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1013-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 1005 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 / $0.3900 | Buy Now |
DISTI #
750-CDBF0240
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0610 / $0.4000 | Order Now |
|
Bristol Electronics | Min Qty: 20 | 3520 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 2816 |
|
$0.0700 / $0.3500 | Buy Now | |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,45VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0677 / $0.1680 | Buy Now |
Part Details for CDBF0240
CDBF0240 CAD Models
CDBF0240 Part Data Attributes:
|
CDBF0240
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBF0240
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |