CDBF0240-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode,

Overview of CDBF0240-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CDBF0240-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # CDBF0240-HF-ND
DigiKey DIODE SCHOTTKY 40V 200MA 1005 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0868
  • 8,000 $0.0848
  • 12,000 $0.0751
  • 28,000 $0.0742
  • 100,000 $0.0621
$0.0621 / $0.0868 Buy Now
DISTI # 750-CDBF0240-HF
Mouser Electronics Schottky Diodes & Rectifiers SCHOTTKY 200mA 40V RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.2790
  • 100 $0.1410
  • 1,000 $0.0970
  • 4,000 $0.0860
  • 8,000 $0.0750
  • 24,000 $0.0740
  • 100,000 $0.0610
$0.0610 / $0.4000 Order Now
NAC DIODE SCHOTTKY 40V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 1 $0.1600
  • 2,000 $0.0800
  • 4,000 $0.0690
  • 20,000 $0.0660
$0.0660 / $0.1600 Buy Now

CAD Models for CDBF0240-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDBF0240-HF by Comchip Technology Corporation Ltd

CDBF0240-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
3 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
10 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CDBF0240-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Related Parts for CDBF0240-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDBF0240-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDBF0240-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CDBF0240-HF would you like to use for your alert(s)?
  • Please alert me when CDBF0240-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDBF0240-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDBF0240-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDBF0240-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDBF0240-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDBF0240-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: