Part Details for CDBER0230R by Comchip Technology Corporation Ltd
Overview of CDBER0230R by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBER0230R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1265-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0503 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
750-CDBER0230R
|
Mouser Electronics | Schottky Diodes & Rectifiers DFN 200mA 30V Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0330 / $0.3300 | Order Now |
|
Bristol Electronics | Min Qty: 23 | 39490 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 31592 |
|
$0.0375 / $0.3000 | Buy Now | |
|
NAC | DIODE SCHOTTKY 30V 200MA 0503 SOD723F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0350 / $0.0800 | Buy Now |
Part Details for CDBER0230R
CDBER0230R CAD Models
CDBER0230R Part Data Attributes
|
CDBER0230R
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBER0230R
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |