Part Details for CDBER0140R by Comchip Technology Corporation Ltd
Overview of CDBER0140R by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBER0140R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CDBER0140R
|
Mouser Electronics | Schottky Diodes & Rectifiers DFN,100mA,40V Sm. Sgnl. Schottky RoHS: Compliant | 0 |
|
$0.0540 / $0.3300 | Order Now |
|
Bristol Electronics | Min Qty: 15 | 6390 |
|
$0.0506 / $0.3375 | Buy Now |
|
Quest Components | DIODE, SCHOTTKY, 100MA, 40V, 0503 | 5112 |
|
$0.0675 / $0.4500 | Buy Now |
|
NAC | DIODE SCHOTTKY 40V 100MA 0503 SOD723F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for CDBER0140R
CDBER0140R CAD Models
CDBER0140R Part Data Attributes
|
CDBER0140R
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBER0140R
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBER0140R
This table gives cross-reference parts and alternative options found for CDBER0140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBER0140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBER0140R-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), | Comchip Technology Corporation Ltd | CDBER0140R vs CDBER0140R-HF |