Part Details for CDBCB455KCAX33-R0 by Murata Manufacturing Co Ltd
Overview of CDBCB455KCAX33-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CDBCB455KCAX33-R0
CDBCB455KCAX33-R0 CAD Models
CDBCB455KCAX33-R0 Part Data Attributes:
|
CDBCB455KCAX33-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBCB455KCAX33-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AREA EXPANSION MODE; CHIP TYPE; QUADRATURE DETECTION; TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.2 mm | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.1 mm |