Part Details for CDBC520-HF by Comchip Technology Corporation Ltd
Overview of CDBC520-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for CDBC520-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1732-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 5A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2112 In Stock |
|
$0.2006 / $0.6100 | Buy Now |
DISTI #
750-CDBC520-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 20V SMC RoHS: Compliant | 860 |
|
$0.2000 / $0.6100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 9000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 5A, 20VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.2263 / $0.5618 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for CDBC520-HF
CDBC520-HF CAD Models
CDBC520-HF Part Data Attributes:
|
CDBC520-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC520-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |