Part Details for CDBC340-G by Comchip Technology Corporation Ltd
Overview of CDBC340-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBC340-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1121-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7204 In Stock |
|
$0.1462 / $0.5000 | Buy Now |
DISTI #
750-CDBC340-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 3A, 40V (Green) RoHS: Compliant | 32 |
|
$0.1440 / $0.5000 | Buy Now |
DISTI #
V99:2348_14718592
|
Arrow Electronics | Rectifier Diode Schottky 40V 3A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 187 |
|
$0.1531 / $0.4862 | Buy Now |
DISTI #
70426662
|
RS | DIODE SCHOTTKY 40V 3A DO214AA | Comchip Technology CDBC340-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1730 | RFQ |
DISTI #
24163012
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.6821 | Buy Now |
DISTI #
30712502
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMC T/R Min Qty: 39 Package Multiple: 1 Date Code: 1833 | Americas - 187 |
|
$0.1531 / $0.4172 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element, 3A, 40VV(RRM), Silicon, DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 682151000 on Order |
|
$0.1607 / $0.3990 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 40V 3A DO214AB | 5460 |
|
RFQ |
Part Details for CDBC340-G
CDBC340-G CAD Models
CDBC340-G Part Data Attributes:
|
CDBC340-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC340-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBC340-G
This table gives cross-reference parts and alternative options found for CDBC340-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBC340-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL34C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CDBC340-G vs SL34C |