Part Details for CDBC3100-G by Comchip Technology Corporation Ltd
Overview of CDBC3100-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBC3100-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1119-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 3A DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56762 In Stock |
|
$0.1875 / $0.7300 | Buy Now |
DISTI #
750-CDBC3100-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=20V, IO=3A (Green) RoHS: Compliant | 14208 |
|
$0.1870 / $0.5600 | Buy Now |
DISTI #
27462529
|
Verical | Rectifier Diode Schottky 100V 3A 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 45000 |
|
$0.7267 / $0.8547 | Buy Now |
|
Karl Kruse GmbH & Co KG | 45000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Phase, 1Element,3A,100V V(RRM), Silicon, DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.2050 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 45000 |
|
RFQ |
Part Details for CDBC3100-G
CDBC3100-G CAD Models
CDBC3100-G Part Data Attributes
|
CDBC3100-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBC3100-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDBC3100-G
This table gives cross-reference parts and alternative options found for CDBC3100-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBC3100-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL310C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CDBC3100-G vs SL310C |