Part Details for CDBB240-G by Comchip Technology Corporation Ltd
Overview of CDBB240-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CDBB240-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1111-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19016 In Stock |
|
$0.0906 / $0.4200 | Buy Now |
DISTI #
750-CDBB240-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 2A, 40V (Green) RoHS: Compliant | 8173 |
|
$0.0910 / $0.4200 | Buy Now |
DISTI #
V72:2272_14718787
|
Arrow Electronics | Diode Schottky 40V 2A 2-Pin SMB T/R Min Qty: 780 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 780 |
|
$0.0973 | Buy Now |
DISTI #
70426660
|
RS | SMT Schottky Diode 40V 2A 2-Pin DO-214AA (SMB) | Comchip Technology CDBB240-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 6000 |
|
$0.3310 / $0.4240 | Buy Now |
DISTI #
27463667
|
Verical | Diode Schottky 40V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.4157 | Buy Now |
DISTI #
62518211
|
Verical | Diode Schottky 40V 2A 2-Pin SMB T/R Min Qty: 780 Package Multiple: 1 Date Code: 2228 | Americas - 780 |
|
$0.0973 | Buy Now |
|
Karl Kruse GmbH & Co KG | 18000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element, 2A, 40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.0990 / $0.2400 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 12000 |
|
RFQ | |
DISTI #
SMC-CDBB240-G
|
Sensible Micro Corporation | Dio Schtky 40V 2A Do214Ac RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1130 |
|
$0.0810 / $0.0877 | RFQ |
Part Details for CDBB240-G
CDBB240-G CAD Models
CDBB240-G Part Data Attributes
|
CDBB240-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBB240-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |