CDBA3100-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),

Overview of CDBA3100-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Energy and Power Systems Renewable Energy Communication and Networking Automotive

Price & Stock for CDBA3100-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-1747-1-ND
DigiKey DIODE SCHOTTKY 100V 3A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 80505
In Stock
  • 1 $0.6700
  • 10 $0.4460
  • 100 $0.3047
  • 500 $0.2401
  • 1,000 $0.2188
  • 2,000 $0.2006
  • 5,000 $0.1808
  • 10,000 $0.1684
  • 15,000 $0.1656
$0.1656 / $0.6700 Buy Now
DISTI # 750-CDBA3100-HF
Mouser Electronics Schottky Diodes & Rectifiers VR=100V, IO=3A (Halogen Free) RoHS: Compliant 10883
  • 1 $0.6700
  • 10 $0.4910
  • 100 $0.3350
  • 500 $0.2580
  • 1,000 $0.2200
  • 5,000 $0.1970
  • 10,000 $0.1730
  • 25,000 $0.1650
$0.1650 / $0.6700 Buy Now
DISTI # V72:2272_16242120
Arrow Electronics Rectifier Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2135 Container: Cut Strips Americas - 4824
  • 150 $0.6664
  • 250 $0.6634
  • 500 $0.6603
  • 1,000 $0.6573
  • 3,000 $0.6543
$0.6543 / $0.6664 Buy Now
DISTI # V99:2348_16242120
Arrow Electronics Rectifier Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 308 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2426 Americas - 3900
  • 308 $0.3245
  • 500 $0.2537
  • 1,000 $0.2104
  • 2,000 $0.2082
  • 5,000 $0.1848
  • 10,000 $0.1779
$0.1779 / $0.3245 Buy Now
DISTI # 59694084
Verical Rectifier Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 150 Package Multiple: 1 Date Code: 2135 Americas - 4824
  • 34 $0.2681
  • 1,000 $0.2418
  • 2,000 $0.2196
  • 5,000 $0.2071
$0.2071 / $0.2681 Buy Now
DISTI # 84026649
Verical Rectifier Diode Schottky 100V 3A 2-Pin SMA T/R Min Qty: 308 Package Multiple: 1 Date Code: 2426 Americas - 3900
  • 34 $0.2681
  • 1,000 $0.2418
  • 2,000 $0.2196
  • 5,000 $0.2071
$0.2071 / $0.2681 Buy Now
Quest Components   4000
  • 1 $0.5600
  • 215 $0.1680
  • 1,191 $0.1456
$0.1456 / $0.5600 Buy Now
Quest Components   36
  • 1 $0.5600
  • 10 $0.4480
$0.4480 / $0.5600 Buy Now
NAC Rectifier Diode, Schottky, 1 Element, 3A,100VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 75000
  • 1 $0.4400
  • 2,500 $0.2210
  • 5,000 $0.1900
  • 25,000 $0.1810
$0.1810 / $0.4400 Buy Now
DISTI # C1S151900096155
Chip1Stop Diode Schottky 100V 3A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 4824
  • 150 $0.6664
  • 250 $0.6634
  • 500 $0.6603
  • 1,000 $0.6573
  • 3,000 $0.6543
$0.6543 / $0.6664 Buy Now
DISTI # C1S151900261810
Chip1Stop Rectifiers Diodes RoHS: Compliant 3900
  • 308 $0.3245
  • 500 $0.2550
  • 1,000 $0.2104
  • 2,000 $0.2082
$0.2082 / $0.3245 Buy Now

CAD Models for CDBA3100-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDBA3100-HF by Comchip Technology Corporation Ltd

CDBA3100-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Comchip Technology
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.81 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. CDBA3100-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM),
    VS

Related Parts for CDBA3100-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDBA3100-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDBA3100-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CDBA3100-HF would you like to use for your alert(s)?
  • Please alert me when CDBA3100-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDBA3100-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDBA3100-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDBA3100-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDBA3100-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDBA3100-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: