Part Details for CDBA240L by Comchip Technology Corporation Ltd
Overview of CDBA240L by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for CDBA240L
CDBA240L CAD Models
CDBA240L Part Data Attributes
|
CDBA240L
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA240L
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CDBA240L
This table gives cross-reference parts and alternative options found for CDBA240L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA240L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM240-W-HF | Rectifier Diode, | Rectron Semiconductor | CDBA240L vs FM240-W-HF |
FM240V-HF-T | Rectifier Diode, | Rectron Semiconductor | CDBA240L vs FM240V-HF-T |
FM240V-W | Rectifier Diode, | Rectron Semiconductor | CDBA240L vs FM240V-W |
FM240-HF-W | Rectifier Diode, | Rectron Semiconductor | CDBA240L vs FM240-HF-W |
SS24T&R | Rectifier Diode, | Continental Device India Ltd | CDBA240L vs SS24T&R |
SKLL24A | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | Taiwan Semiconductor | CDBA240L vs SKLL24A |
FS34 | Rectifier Diode, | Surge Components Inc | CDBA240L vs FS34 |
FS34A | Rectifier Diode, | Surge Components Inc | CDBA240L vs FS34A |
SKL24A | Rectifier Diode, Schottky, 1 Element, 2A, 40V V(RRM), | Taiwan Semiconductor | CDBA240L vs SKL24A |
FM240-T-HF | Rectifier Diode, | Rectron Semiconductor | CDBA240L vs FM240-T-HF |