Part Details for CDBA240 by Comchip Technology Corporation Ltd
Overview of CDBA240 by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for CDBA240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CDBA240
CDBA240 CAD Models
CDBA240 Part Data Attributes
|
CDBA240
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA240
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CDBA240
This table gives cross-reference parts and alternative options found for CDBA240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS24WHE3TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Fagor Electrónica | CDBA240 vs FSS24WHE3TRTB |
SR24F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CDBA240 vs SR24F_R2_00001 |
SK24E | Rectifier Diode, | Surge Components Inc | CDBA240 vs SK24E |
SL24A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CDBA240 vs SL24A |
RB068LAM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | CDBA240 vs RB068LAM-40TF |
MFPS24S | Rectifier Diode, | Taitron Components Inc | CDBA240 vs MFPS24S |
SR24G-CA2F-R | Rectifier Diode, | Unisonic Technologies Co Ltd | CDBA240 vs SR24G-CA2F-R |
TSCDA24H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CDBA240 vs TSCDA24H-XX-TR70 |
B240W-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Viking Tech Corp | CDBA240 vs B240W-F |
PSL24 | Rectifier Diode, | Surge Components Inc | CDBA240 vs PSL24 |