-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0402
|
Newark | Diode Schottky 40 V 1A Surface Mount Do-214Ac (Sma) |Comchip Techology CDBA140-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74 |
|
$0.1360 / $0.7400 | Buy Now |
DISTI #
641-1015-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
374747 In Stock |
|
$0.0425 / $0.3300 | Buy Now |
DISTI #
750-CDBA140-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 40V RoHS: Compliant | 72874 |
|
$0.0420 / $0.2600 | Buy Now |
DISTI #
V99:2348_18532061
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 | Americas - 2792 |
|
$0.0432 / $0.0440 | Buy Now |
DISTI #
V72:2272_18532061
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 12 |
|
$0.2323 | Buy Now |
DISTI #
70426653
|
RS | CDBA140-G, SMT Schottky Diode, 40V 1A, 2-Pin DO-214AC (SMA) | Comchip Technology CDBA140-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0700 | RFQ |
DISTI #
62389059
|
Verical | Diode Schottky 40V 1A 2-Pin SMA T/R Min Qty: 129 Package Multiple: 1 Date Code: 2141 | Americas - 2792 |
|
$0.0440 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 3940 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,40V V(RRM),DO-214AC / SMA | 10535 |
|
$0.0420 / $0.1292 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,40V V(RRM),DO-214AC / SMA | 3600 |
|
$0.0540 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBA140-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBA140-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDBA140-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBA140-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBA140L-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Comchip Technology Corporation Ltd | CDBA140-G vs CDBA140L-HF |