Part Details for CDB7619-000 by Skyworks Solutions Inc
Overview of CDB7619-000 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB7619-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1207-ND
|
DigiKey | RF DIODE SCHOTTKY 3V CHIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7517 / $2.6687 | Buy Now |
DISTI #
873-CDB7619-000
|
Mouser Electronics | Schottky Diodes & Rectifiers P-Type Schottky chip Cj at 0V=.15pF RoHS: Compliant | 0 |
|
$1.7800 / $2.5500 | Order Now |
DISTI #
13999066
|
Verical | Diode RF Schottky 2V 75mW Min Qty: 100 Package Multiple: 100 Date Code: 0935 | Americas - 700 |
|
$1.6500 | Buy Now |
DISTI #
CDB7619-000
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1.6500 | Buy Now |
|
ES Components | SKYWORKS CDB7619-000 Silicon Schottky Barrier Diode Die Waffle P-Type, 3V, 1mA K-Band BARE DIE | 100 in Stock |
|
RFQ |
Part Details for CDB7619-000
CDB7619-000 CAD Models
CDB7619-000 Part Data Attributes:
|
CDB7619-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CDB7619-000
Skyworks Solutions Inc
Mixer Diode, Low Barrier, Very High Frequency to Millimeter Wave Band, 700ohm Z(V) Max, Silicon, LEAD FREE, DIE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 3 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
Frequency Band | K BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | -50 dBm | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |