Part Details for CDB4362A by Cirrus Logic
Overview of CDB4362A by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB4362A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1521-ND
|
DigiKey | EVAL BOARD FOR CS4362A Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$527.2200 | Buy Now |
DISTI #
CDB4362A
|
Avnet Americas | Evaluation Board For CS4362A - Bulk (Alt: CDB4362A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.7000 / $587.2500 | Buy Now |
DISTI #
777-CDB4362A
|
Mouser Electronics | Audio IC Development Tools Eval Bd 1142dB 24Bit 192kHz DAC RoHS: Not Compliant | 0 |
|
$572.2600 | Order Now |
DISTI #
CDB4362A
|
Avnet Americas | Evaluation Board For CS4362A - Bulk (Alt: CDB4362A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$530.7000 / $587.2500 | Buy Now |
Part Details for CDB4362A
CDB4362A CAD Models
CDB4362A Part Data Attributes:
|
CDB4362A
Cirrus Logic
Buy Now
|
Compare Parts:
CDB4362A
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |