There are no models available for this part yet.
Overview of CDB42L43-M-2 by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CDB42L43-M-2 by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-CDB42L43-M-2-ND
|
DigiKey | EVAL BOARD FOR CS42L43 CSP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$160.0000 | Buy Now | |
DISTI #
CDB42L43-M-2
|
Avnet Americas | EVAL BOARD FOR CS42L43 CSP - Bulk (Alt: CDB42L43-M-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$172.8000 | Buy Now | |
DISTI #
777-CDB42L43-M-2
|
Mouser Electronics | Audio IC Development Tools Eval Board for CS42L43 CSP RoHS: Compliant | 0 |
|
$175.3400 / $187.1800 | Order Now |