There are no models available for this part yet.
Overview of CDB4/2(1) by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDB4/2(1) by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3022
|
Newark | Din Distribution Block, Screw, 1 In/ 6 Out |Altech CDB4/2(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $13.9600 | Buy Now | |
DISTI #
CDB4/2(1)-ND
|
DigiKey | DISTRIBUTION BLOCK SIDE INPUT 4 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4700 | Buy Now | |
DISTI #
845-CDB4/21
|
Mouser Electronics | DIN Rail Terminal Blocks Distribution Block Side Input RoHS: Not Compliant | 0 |
|
$9.0400 / $10.4000 | Order Now | |
DISTI #
71162114
|
RS | Terminal Block, Screw Terminal, 52.0 mm, Grey, Input: 50A/64A, Output: 35A/64A | Altech Corp CDB4/2(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3500 / $10.5000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$7.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $9.6800 | Buy Now | ||
DISTI #
10112313
|
TestEquity LLC | Altech CDB4/2(1) Distribution Block, 6 mm, 6 Out, 45H x 43W x 52L mm | 0 |
|
$11.3200 | Buy Now |
CAD Models for CDB4/2(1) by Altech Corporation
Part Data Attributes for CDB4/2(1) by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|