Part Details for CDB4/10(1) by Altech Corporation
Overview of CDB4/10(1) by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB4/10(1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3018
|
Newark | Din Distribution Block, Screw, 1 In/ 22 Out |Altech CDB4/10(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9600 / $22.5800 | Buy Now |
DISTI #
CDB4/10(1)-ND
|
DigiKey | DISTRIBUTION BLOCK SIDE INPUT 20 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2710 | Buy Now |
DISTI #
845-CDB4/101
|
Mouser Electronics | DIN Rail Terminal Blocks Distribution Block Side Input RoHS: Compliant | 0 |
|
$14.5100 / $15.2700 | Order Now |
DISTI #
71162112
|
RS | Terminal Block Screw Terminal 100.0 mm Grey Input: 50A/64A Output: 35A/64A | Altech Corp CDB4/10(1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4900 / $15.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$13.4700 | Buy Now |
|
Onlinecomponents.com | Terminal Block Screw Terminal 100.0 mm Grey Input: 50A/64A Output: 35A/64A | Altech Corp CDB4/10(1) RoHS: Compliant | 15 Factory Stock |
|
$13.6100 / $16.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$15.6000 | Buy Now |
|
Quest Components | 8 |
|
$16.9000 | Buy Now | |
|
Powell Electronics | DIN Distribution Block, Screw, 1 In/ 20 Min Qty: 10 | 10 |
|
$17.5000 | Buy Now |
|
Master Electronics | Terminal Block Screw Terminal 100.0 mm Grey Input: 50A/64A Output: 35A/64A | Altech Corp CDB4/10(1) RoHS: Compliant | 15 Factory Stock |
|
$13.6100 / $16.4400 | Buy Now |