Part Details for CDB260W-1700-210-W by Energy Recovery Products
Results Overview of CDB260W-1700-210-W by Energy Recovery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDB260W-1700-210-W Information
CDB260W-1700-210-W by Energy Recovery Products is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CDB260W-1700-210-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CDB260W-1700-210-W-ND
|
DigiKey | LED DRVR CC AC/DC 260W DIM Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$57.2600 | Buy Now |
DISTI #
1800-1123-ND
|
DigiKey | LED DRVR CC AC/DC 260W DIM Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6548 | Buy Now |
DISTI #
773-CDB260W-1700210W
|
Mouser Electronics | LED Power Supplies 260W CC 620-1700mA Removable antenna RoHS: Compliant | 0 |
|
$84.6300 | Order Now |
|
Flip Electronics | Stock, ship today | 20 |
|
RFQ |
Part Details for CDB260W-1700-210-W
CDB260W-1700-210-W CAD Models
CDB260W-1700-210-W Part Data Attributes
|
CDB260W-1700-210-W
Energy Recovery Products
Buy Now
|
Compare Parts:
CDB260W-1700-210-W
Energy Recovery Products
Select a part to compare: |
Samacsys Manufacturer | Energy Recovery Products |