Part Details for CDB25/4 by Altech Corporation
Overview of CDB25/4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB25/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3016
|
Newark | Din Distribution Block, Screw, 1 In/ 16 Out |Altech CDB25/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4700 / $39.5600 | Buy Now |
DISTI #
1920-CDB25/4-ND
|
DigiKey | DIN DISTRIBUTION BLOCK, SCREW, 1 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8760 | Buy Now |
DISTI #
845-CDB25/4
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 1 In/ 16 Out | 0 |
|
$24.8700 / $26.2800 | Order Now |
DISTI #
71976562
|
RS | DIN Distribution Block, Screw,1 In/ 16 Out, Center Feed,150A,6-2/0AWG,600V, Gray | Altech Corp CDB25/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3900 / $27.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$23.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.4700 / $32.3900 | Buy Now |
DISTI #
10112650
|
TestEquity LLC | Altech CDB25/4 Distribution Block, 12 mm, 16 Out, 56H x 49W x 136L mm | 0 |
|
$35.3800 | Buy Now |