Part Details for CDB-115A-5-5M by R-K Electronics Inc
Overview of CDB-115A-5-5M by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDB-115A-5-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-CDB-115A-5-5M-ND
|
DigiKey | RELAY TIME DELAY 5MIN 10A 120V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$92.3400 / $150.0000 | Buy Now |