Part Details for CDACV10M7CA001-R0 by Murata Manufacturing Co Ltd
Overview of CDACV10M7CA001-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for CDACV10M7CA001-R0
CDACV10M7CA001-R0 CAD Models
CDACV10M7CA001-R0 Part Data Attributes:
|
CDACV10M7CA001-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDACV10M7CA001-R0
Murata Manufacturing Co Ltd
Band Pass Filter, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CHIP TYPE | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.5 mm | |
Length | 3.4 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2.6 mm |