There are no models available for this part yet.
Overview of CDA2L40-850Z-X742 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385(0)-Z-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SK3385(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 | |
2SK3385(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 |
Price & Stock for CDA2L40-850Z-X742 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74609522
|
RS | CYLINDER, AIR, TIE ROD, CA2-Z SERIES | SMC Corporation CDA2L40-850Z-X742 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$434.0900 | RFQ |