Part Details for CDA15FD101JO3 by Cornell Dubilier Electronics Inc
Overview of CDA15FD101JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA15FD101JO3
CDA15FD101JO3 CAD Models
CDA15FD101JO3 Part Data Attributes:
|
CDA15FD101JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDA15FD101JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4314, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4314 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 10.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4314 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE | |
Width | 3.6 mm |