CDA15FC821GO3
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00082uF, 4517,

Overview of CDA15FC821GO3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDA15FC821GO3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78H2190
Newark Silver Mica Capacitor 820Pf, 300V, 2%, Radial, Capacitance:820Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CDA15FC821GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CDA15FC821GO3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDA15FC821GO3 by Cornell Dubilier Electronics Inc

CDA15FC821GO3
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4517
Reach Compliance Code
unknown
Capacitance
0.00082 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
9.9 mm
Length
11.4 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
300 V
Size Code
4517
Temperature Coefficient
0/+70ppm/Cel ppm/°C
Terminal Pitch
5.1 mm
Width
4.3 mm
Want to compare parts?
  1. CDA15FC821GO3
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00082uF, 4517,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDA15FC821GO3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDA15FC821GO3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CDA15FC821GO3 would you like to use for your alert(s)?
  • Please alert me when CDA15FC821GO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDA15FC821GO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDA15FC821GO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDA15FC821GO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDA15FC821GO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDA15FC821GO3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: