Part Details for CDA14010 by ELMEC Technology Of America Inc
Overview of CDA14010 by ELMEC Technology Of America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDA14010
CDA14010 CAD Models
CDA14010 Part Data Attributes
|
CDA14010
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
CDA14010
ELMEC Technology Of America Inc
Passive Delay Line, 1-Func, True Output, PDSO6, SOP-8/6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Family | CDA | |
JESD-30 Code | R-PDSO-G6 | |
Length | 10.1 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | NO | |
Seated Height-Max | 3.2 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 14 ns | |
Width | 5.6 mm |