Part Details for CDA10.7MG25V-A by Murata Manufacturing Co Ltd
Overview of CDA10.7MG25V-A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CDA10.7MG25V-A
CDA10.7MG25V-A CAD Models
CDA10.7MG25V-A Part Data Attributes
|
CDA10.7MG25V-A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDA10.7MG25V-A
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT |