Part Details for CDA10.7MC1 by Murata Manufacturing Co Ltd
Overview of CDA10.7MC1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for CDA10.7MC1
CDA10.7MC1 CAD Models
CDA10.7MC1 Part Data Attributes:
|
CDA10.7MC1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CDA10.7MC1
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Mounting Type | THROUGH HOLE MOUNT |