Part Details for CD90-3479-1 by Qualcomm
Overview of CD90-3479-1 by Qualcomm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3479-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 83A 11Mohm Mp-25Z/To-220Smd | |
UPD70F3479AGJA-GAE-G | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SK3479-ZJ-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET |
Price & Stock for CD90-3479-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |