Part Details for CD9-2AD by Panduit Corp
Overview of CD9-2AD by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD9-2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5195
|
Newark | Modified Lower Die Insert, Used With Ca9 |Panduit CD9-2AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.8600 / $725.6900 | Buy Now |
DISTI #
CD9-2AD-ND
|
DigiKey | DIEINSERT,CA9APPLICATOR,2AD,BU,E Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$620.7990 / $660.8500 | Buy Now |
DISTI #
CD9-2AD
|
Avnet Americas | COPPER MECHANICAL LUG 2 HOLE 1 BARREL| - Bulk (Alt: CD9-2AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.8600 / $547.2390 | Buy Now |
DISTI #
644-CD9-2AD
|
Mouser Electronics | Punches & Dies Modified Lwr Die Insert used with CA9 RoHS: Compliant | 0 |
|
$619.7600 / $660.6800 | Order Now |
DISTI #
PANCD9-2AD
|
Heilind Electronics | MODIFIED LOWER DIE INSERT, USE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Die Insert for CA9 Applicator RoHS: Compliant | 0 |
|
$528.7300 / $556.5600 | Buy Now |
DISTI #
CD9-2AD
|
Avnet Americas | COPPER MECHANICAL LUG 2 HOLE 1 BARREL| - Bulk (Alt: CD9-2AD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.8600 / $547.2390 | Buy Now |
DISTI #
000000000001700285
|
Sager | Punches & Dies Modified Lwr Die Insert used with CA9 Min Qty: 1 | 0 |
|
$483.6000 / $508.4000 | Buy Now |