Part Details for CD9-17B by Panduit Corp
Overview of CD9-17B by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD9-17B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T5193
|
Newark | Die Insert, For Use With Ca9 Applicator, |Panduit CD9-17B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.8600 / $725.6900 | Buy Now |
DISTI #
CD9-17B-ND
|
DigiKey | DIEINSERT,CA9APPLICATOR,17B,YL,E Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$545.0184 / $603.8800 | Buy Now |
DISTI #
CD9-17B
|
Avnet Americas | Die Insert for CA9 Applicator - Bulk (Alt: CD9-17B) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$495.6875 | Buy Now |
DISTI #
644-CD9-17B
|
Mouser Electronics | Punches & Dies Die Insert for use with CA9 Applicator RoHS: Compliant | 0 |
|
$561.2000 / $573.7400 | Order Now |
DISTI #
PANCD9-17B
|
Heilind Electronics | Die Insert, for use with CA9 Applicator, | Americas - 0 in Stock |
|
$610.0769 / $639.5968 | Buy Now |
|
Onlinecomponents.com | Die Insert for CA9 Applicator | 0 |
|
$528.7300 / $556.5600 | Buy Now |
DISTI #
000000000001700280
|
Sager | Punches & Dies Die Insert for use with CA9 Applicator Min Qty: 1 | 0 |
|
$483.6000 / $508.4000 | Buy Now |