There are no models available for this part yet.
Overview of CD85N12-205C-B-X2018 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6205CS5#TRMPBF | Analog Devices | 1x, 1x S 3V, 100MHz Video Op A | |
LTC2205CUK-14#PBF | Analog Devices | 14-B, 65Msps ADC | |
LT1205CS#PBF | Analog Devices | 150MHz Video Multxers |
Price & Stock for CD85N12-205C-B-X2018 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74246640
|
RS | CYLINDER, ISO, AIR, C85 SERIES | SMC Corporation CD85N12-205C-B-X2018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1600 | RFQ |