Part Details for CD8069504448600 by Intel Corporation
Overview of CD8069504448600 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CD8069504448600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | INTEL XEON GOLD 6240R PROCESSOR (35.75M CACHE, 2.40 GHZ) FC-LGA14B, TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CD8069504448600
CD8069504448600 CAD Models
CD8069504448600 Part Data Attributes
|
CD8069504448600
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
CD8069504448600
Intel Corporation
Microprocessor, 64-Bit, 2400MHz, CMOS, FCLGA-3647
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FCLGA-3647 | |
Reach Compliance Code | compliant | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XBGA-N3647 | |
Low Power Mode | NO | |
Number of Terminals | 3647 | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Speed | 2400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |