Part Details for CD8067303611000S R3L5 by Intel Corporation
Overview of CD8067303611000S R3L5 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDR3L5N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Price & Stock for CD8067303611000S R3L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD8067303611000S R
|
Avnet Americas | MPU Core I7 CISC 64-Bit 3600MHz 2066-Pin FCLGA Tray - Trays (Alt: CD8067303611000S R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
958963
|
EBV Elektronik | MPU Core I7 CISC 64-Bit 3600MHz 2066-Pin FCLGA Tray (Alt: 958963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CD8067303611000S R3L5
CD8067303611000S R3L5 CAD Models
CD8067303611000S R3L5 Part Data Attributes
|
CD8067303611000S R3L5
Intel Corporation
Buy Now
|
Compare Parts:
CD8067303611000S R3L5
Intel Corporation
|
Samacsys Manufacturer | Intel |