Part Details for CD74LPT573AQM by Harris Semiconductor
Overview of CD74LPT573AQM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74LPT573AQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT573AQM-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20QSOP Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 8-BIT TRANSPARENT LATCH ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1100 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for CD74LPT573AQM
CD74LPT573AQM CAD Models
CD74LPT573AQM Part Data Attributes
|
CD74LPT573AQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT573AQM
Harris Semiconductor
Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LPT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT573AQM
This table gives cross-reference parts and alternative options found for CD74LPT573AQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT573AQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT573QM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT573AQM vs CD74LPT573QM |
CD74LPT573QM96 | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT573AQM vs CD74LPT573QM96 |
CD74LPT573CQM | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT573AQM vs CD74LPT573CQM |
CD74LPT573CQM96 | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT573AQM vs CD74LPT573CQM96 |
CD74LPT573AQM96 | Bus Driver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT573AQM vs CD74LPT573AQM96 |
CD74LPT573QM96 | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT573AQM vs CD74LPT573QM96 |
CD74LPT573AQM96 | LPT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT573AQM vs CD74LPT573AQM96 |