Part Details for CD74LPT245AQM by Harris Semiconductor
Overview of CD74LPT245AQM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD74LPT245AQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT245AQM-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20QSOP Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1924 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | FAST CMOS 3.3V 8-BIT BIDIRECTIONAL TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1924 |
|
$1.1500 / $1.3500 | Buy Now |
|
Velocity Electronics | Our Stock | 109 |
|
RFQ |
Part Details for CD74LPT245AQM
CD74LPT245AQM CAD Models
CD74LPT245AQM Part Data Attributes:
|
CD74LPT245AQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LPT245AQM
Harris Semiconductor
Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LPT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74LPT245AQM
This table gives cross-reference parts and alternative options found for CD74LPT245AQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT245AQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74LPT245CQ | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM vs PI74LPT245CQ |
CD74LPT245CQM96 | LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT245AQM vs CD74LPT245CQM96 |
PI74LPT245AQX | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM vs PI74LPT245AQX |
CD74LPT245QM | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM vs CD74LPT245QM |
PI74LPT245Q | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM vs PI74LPT245Q |
CD74LPT245CQM96 | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM vs CD74LPT245CQM96 |
CD74LPT245QM96 | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM vs CD74LPT245QM96 |
PI74LPT245QX | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CD74LPT245AQM vs PI74LPT245QX |
CD74LPT245AQM96 | LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74LPT245AQM vs CD74LPT245AQM96 |
CD74LPT245AQM96 | Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Harris Semiconductor | CD74LPT245AQM vs CD74LPT245AQM96 |