There are no models available for this part yet.
Overview of CD74LPT16543CMT by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CD74LPT16543CMT by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CD74LPT16543CMT-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56SSOP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2836 In Stock |
|
$5.3600 | Buy Now | |
Quest Components | Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, TSSOP | 195 |
|
$0.3375 / $0.6750 | Buy Now | ||
Rochester Electronics | FAST CMOS 16-BIT LATCHED TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2836 |
|
$4.5900 / $5.4000 | Buy Now |
CAD Models for CD74LPT16543CMT by Harris Semiconductor
Part Data Attributes for CD74LPT16543CMT by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LPT
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
5.3 ns
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74LPT16543CMT
This table gives cross-reference parts and alternative options found for CD74LPT16543CMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LPT16543CMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74LPT16543CMT96 | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CD74LPT16543CMT vs CD74LPT16543CMT96 |
CD74LPT16543AMT | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CD74LPT16543CMT vs CD74LPT16543AMT |
CD74LPT16543AMT96 | LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | CD74LPT16543CMT vs CD74LPT16543AMT96 |
CD74LPT16543ASM | LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CD74LPT16543CMT vs CD74LPT16543ASM |
CD74LPT16543AMT96 | Registered Bus Transceiver, LPT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CD74LPT16543CMT vs CD74LPT16543AMT96 |
CD74LPT16543CMT96 | LPT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Intersil Corporation | CD74LPT16543CMT vs CD74LPT16543CMT96 |
Related Parts for CD74LPT16543CMT
-
CD74LPT16543CSMBus Driver/Transceivers
-
CD4093BEGates
-
CD74HC112MTFF/Latches
-
CD214C-R3100Rectifier Diodes
-
S-1137D30-M5T1ULinear Regulator ICs
-
CAT1025ZD4I-28Power Management Circuits
-
CD74HCT4316MMultiplexers or Switches
-
CD74AC251M96E4Multiplexer/Demultiplexers
-
CDK2308DILP64Analog to Digital Converters