Part Details for CD74LCX16543MT by Harris Semiconductor
Overview of CD74LCX16543MT by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74LCX16543MT
CD74LCX16543MT CAD Models
CD74LCX16543MT Part Data Attributes
|
CD74LCX16543MT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74LCX16543MT
Harris Semiconductor
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74LCX16543MT
This table gives cross-reference parts and alternative options found for CD74LCX16543MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74LCX16543MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX16543MTD | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | CD74LCX16543MT vs 74LCX16543MTD |
MC74LCX16543DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | CD74LCX16543MT vs MC74LCX16543DTR2 |
74LCX16543MTDX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | CD74LCX16543MT vs 74LCX16543MTDX |
MC74LCX16543DT | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | CD74LCX16543MT vs MC74LCX16543DT |
MC74LCX16543DT | Motorola Semiconductor Products | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56 | CD74LCX16543MT vs MC74LCX16543DT |
IDT74LVC16543APA8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | CD74LCX16543MT vs IDT74LVC16543APA8 |
74LCX16543MTD | onsemi | Check for Price | Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs, TSSOP-56, 3400-TUBE | CD74LCX16543MT vs 74LCX16543MTD |
MC74LCX16543DTR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | CD74LCX16543MT vs MC74LCX16543DTR2 |
74LCX16543MTDX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, TSSOP-56 | CD74LCX16543MT vs 74LCX16543MTDX |