Part Details for CD74HCU04M96G4 by Texas Instruments
Results Overview of CD74HCU04M96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HCU04M96G4 Information
CD74HCU04M96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCU04M96G4 | Texas Instruments | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 |
Price & Stock for CD74HCU04M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HCU04M96G4
|
Mouser Electronics | Inverters Hi Spd CMOS Log Hex Inverters ALT 595-CD74HCU04M96 RoHS: Compliant | 0 |
|
$0.1440 / $0.4200 | Order Now |
Part Details for CD74HCU04M96G4
CD74HCU04M96G4 CAD Models
CD74HCU04M96G4 Part Data Attributes
|
CD74HCU04M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCU04M96G4
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCU04M96G4
This table gives cross-reference parts and alternative options found for CD74HCU04M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCU04M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCU04D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | CD74HCU04M96G4 vs 74HCU04D-T |
M74HCU04M1R | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | CD74HCU04M96G4 vs M74HCU04M1R |
74HCU04D,652 | Nexperia | $0.1641 | 74HCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | CD74HCU04M96G4 vs 74HCU04D,652 |
M74HCU04RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | CD74HCU04M96G4 vs M74HCU04RM13TR |
MC74HCU04DDR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | CD74HCU04M96G4 vs MC74HCU04DDR2 |
MC74HCU04DD | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | CD74HCU04M96G4 vs MC74HCU04DD |
MC74HCU04ADR2G | onsemi | $0.0474 | Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL | CD74HCU04M96G4 vs MC74HCU04ADR2G |
SN74HCU04D | Texas Instruments | $0.1791 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | CD74HCU04M96G4 vs SN74HCU04D |