Part Details for CD74HCU04EE4 by Texas Instruments
Overview of CD74HCU04EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCU04EE4
CD74HCU04EE4 CAD Models
CD74HCU04EE4 Part Data Attributes
|
CD74HCU04EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCU04EE4
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters 14-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCU04EE4
This table gives cross-reference parts and alternative options found for CD74HCU04EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCU04EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | CD74HCU04EE4 vs SN54HCU04J |
SN54HCU04J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HCU04EE4 vs SN54HCU04J-00 |
74HCU04BQ | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | CD74HCU04EE4 vs 74HCU04BQ |
SN74HCU04N-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | CD74HCU04EE4 vs SN74HCU04N-00 |
SNJ54HCU04J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD74HCU04EE4 vs SNJ54HCU04J-00 |
CD54HCU04F/3 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCU04EE4 vs CD54HCU04F/3 |
DV74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74HCU04EE4 vs DV74HCU04N |
SN74HCU04N | 6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85 | Texas Instruments | CD74HCU04EE4 vs SN74HCU04N |
M54HCU04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HCU04EE4 vs M54HCU04F1 |
935300228115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | CD74HCU04EE4 vs 935300228115 |